| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-62114 |
| Series: | P1 |
| Cap Color: | Yellow |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP1-62114 |
P1-62114
Specifications
Detailed Description
The P1-62114 Precision Snap-Action Pushbutton Switch, part of the P1 series, is a high-quality component designed for reliable performance in demanding environments. With a durable aluminum housing and a sealed construction, this switch is IP Rating 2 certified, ensuring protection against dust and moisture. Featuring a yellow flat button actuator and a round shape, it offers a tactile response for easy operation. The SPST-NO contact configuration, along with silver-plated brass contacts, guarantees efficient conductivity. Rated for 10A current and operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Whether used in industrial machinery or aerospace systems, the P1-62114 delivers precision control and long-lasting durability, with a lifespan of 25,000 cycles. Trust in this Push Button Switch for your critical operations.

