P1-62121W

Heilind Number:OTTP1-62121W
Manufacturer:OTTO Controls
Manufacturer Number:P1-62121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62121W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62121W

Detailed Description

Introducing the P1-62121W Precision Snap-Action Pushbutton Switch from the P1 series. This durable and reliable switch features a sleek red button with a flat, round actuator shape, perfect for panel mounting. With an IP rating of Symbol 3, it ensures protection against dust and water ingress, making it ideal for various applications. The switch has a contact configuration of SPST-NO, with a maximum current rating of 10A at 115VAC and 28VDC. Constructed with a thermoplastic actuator and aluminum housing, it guarantees longevity even in harsh environments. Operating efficiently in temperatures ranging from -55°C to 85°C, this sealed switch offers a lifespan of 25,000 cycles. Trust in the P1-62121W for precision control and durability in your electronic systems.