P1-62131W

Heilind Number:OTTP1-62131W
Manufacturer:OTTO Controls
Manufacturer Number:P1-62131W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62131W
Series:P1
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP1-62131W

Detailed Description

Introducing the P1-62131W Precision Snap-Action Pushbutton Switch from our P1 series. Designed for reliability in demanding environments, this switch features a red button cap for easy identification and a durable aluminum housing in sleek black. With an IP rating of Symbol 3 and sealed construction, it ensures protection against dust and moisture. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. Ideal for panel mounting, it has a high durability rating of 25,000 cycles. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch can withstand extreme conditions. Rated for 10A at 115VAC and 28VDC, with SPST-NO contact configuration and gold-plated brass contacts, it guarantees efficient performance. A versatile solution for various applications, the P1-62131W combines precision engineering with robust design.