P1-62231

Heilind Number:OTTP1-62231
Manufacturer:OTTO Controls
Manufacturer Number:P1-62231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62231
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-62231

Detailed Description

SKU P1-62231, part of the P1 series, features a striking Red cap and durable Black case. With an IP Rating of 2, this switch ensures reliable performance in various environments. The non-illuminated button, crafted from high-quality Thermoplastic, offers a responsive touch. Ideal for panel mounting, its gold-plated contacts guarantee efficient conductivity. Operating at 115 VAC or 28 VDC, with a current rating of 10A, it suits diverse applications. Its SPST-NC configuration and On-(Off) function provide versatile control. Boasting a durability rating of 25,000 cycles, it withstands frequent use. From industrial machinery to consumer electronics, this Precision Snap-Action Pushbutton Switch delivers precision and longevity.