P1-62611

Heilind Number:OTTP1-62611
Manufacturer:OTTO Controls
Manufacturer Number:P1-62611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-62611
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-62611

Detailed Description

Introducing the P1-62611 Precision Snap-Action Pushbutton Switch from our P1 series. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator, ensuring longevity in various applications. The red button with a flat round shape offers easy actuation, while the panel mount design allows for secure installation. With an IP rating of 2 and sealed sub-type, it guarantees protection against environmental elements. The switch operates on a 10A current rating and is SPDT configured, suitable for both AC (115V) and DC (28V) systems. Its silver-plated brass contacts provide reliable conductivity, with a contact material rating of 25,000 cycles. Ideal for industrial use, this non-illuminated switch functions on an On-(On) basis, with a wide operating temperature range from -55°C to 85°C, meeting stringent performance standards. Upgrade your control systems with the P1-62611 for dependable and precise switching capabilities.