| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-64222 |
| Series: | P1 |
| Cap Color: | Black |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 30 mV |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP1-64222 |
P1-64222
Specifications
Detailed Description
Introducing the P1-64222, a high-performance pushbutton switch designed for precision operation in demanding environments. Part of the P1 series, this switch features a sleek black housing and cap, with an IP rating of Symbol 2 for added durability. The flat round button actuator, made of thermoplastic, offers a tactile and responsive touch. Perfect for panel mounting, it ensures secure installation. With a contact configuration of SPST-NC and a contact material of brass plated with silver, this switch guarantees reliable conductivity. Operating between -55°C to 85°C, it is suitable for a wide range of applications. Rated for 25,000 cycles of durability, the P1-64222 is a dependable choice for industrial and commercial use.

