P1-71622

Heilind Number:OTTP1-71622
Manufacturer:OTTO Controls
Manufacturer Number:P1-71622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-71622
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-71622

Detailed Description

The P1 Series Precision Snap-Action Pushbutton Switch, SKU P1-71622, is a high-quality component designed for reliable performance in demanding environments. With a durable aluminum housing and sealed construction, it ensures longevity and protection against harsh conditions. Featuring a black button actuator with a round, flat design, it offers comfortable operation. The switch has an SPDT contact configuration with silver-plated brass contacts, guaranteeing efficient conductivity. Rated for 10A at 115VAC and 28VDC, it suits a variety of applications. Its wide temperature range of -55°C to 85°C further enhances its versatility. Ideal for panel mounting, this non-illuminated switch is perfect for industrial and commercial use, with a durability rating of 25,000 cycles. Trust in the P1-71622 for precision control in your systems.