P1-72111

Heilind Number:OTTP1-72111
Manufacturer:OTTO Controls
Manufacturer Number:P1-72111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-72111
Series:P1
Cap Color:Red
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-72111

Detailed Description

Introducing the P1-72111 Push Button Switch, part of the P1 series. Designed for precision and durability, this switch features a flat round button with a red cap for easy identification. With an IP rating of Symbol 2 and a sealed housing made of aluminum and thermoplastic, it ensures reliable performance in various environments. The Off-(On) switch function, SPST-NO contact configuration, and 10A current rating make it suitable for a wide range of applications. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it offers versatility and stability. Ideal for panel mounting with screw termination, this push button switch is perfect for industrial, automotive, and aerospace use, meeting the highest standards for quality and performance.