| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-72235 |
| Series: | P1 |
| Cap Color: | Green |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | ON-OFF |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NC |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP1-72235 |
P1-72235
Specifications
Detailed Description
The P1-72235 Precision Snap-Action Pushbutton Switch in the P1 series is a high-performance component designed for demanding applications. Featuring a durable aluminum housing with a sleek black finish, this switch offers reliable operation in a wide range of environments. The green button with a flat round actuator provides a comfortable user experience, while the sealed construction ensures protection against dust and moisture. With a 10A current rating, SPST-NC contact configuration, and silver-plated brass contacts, it guarantees efficient electrical connectivity. Panel mountable with screw terminals, it's easy to install. Rated for 25,000 cycles and with a wide operating temperature range from -55°C to 85°C, this switch is built to last. Suitable for use in various industries, from automotive to industrial control, the P1-72235 is a versatile and dependable solution for your switching needs.

