| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-82122 |
| Series: | P1 |
| Cap Color: | Black |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP1-82122 |
P1-82122
Specifications
Detailed Description
Meet the ultimate in precision and reliability with our P1 Series Sealed Pushbutton Switch, SKU P1-82122. Designed for demanding environments, this switch features a black aluminum housing with a durable thermoplastic actuator. With an IP Rating of 2, it offers protection against dust and water ingress. The SPST-NO contact configuration ensures seamless connectivity, while the silver-plated brass contacts guarantee efficient performance. Operating at 115VAC or 28VDC with a current rating of 10A, this switch is suitable for a wide range of applications. Its Off-(On) switch function and panel mount design make it easy to integrate. With a durability rating of 25,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to last. Experience precision and reliability like never before with our P1 Series Sealed Pushbutton Switch.

