P1-82622

Heilind Number:OTTP1-82622
Manufacturer:OTTO Controls
Manufacturer Number:P1-82622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Precision Snap-Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P1-82622
Series:P1
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP1-82622

Detailed Description

The P1-82622 Pushbutton Switch, part of the P1 series, boasts a sleek design with a black aluminum case and a durable thermoplastic actuator. Featuring a Symbol 2 IP rating, it ensures reliable performance even in challenging environments, with a wide operating temperature range from -55°C to 85°C. This sealed switch, with a contact configuration of SPDT, guarantees versatility in applications. The button, made of brass with silver plating, offers a current rating of 10A at 115VAC and 28VDC. With a contact material of brass, it provides excellent conductivity. Ideal for panel mounting, it offers easy installation with screw termination. The precision snap-action mechanism, rated for 25,000 cycles, delivers consistent functionality. Perfect for various industrial uses, this non-illuminated pushbutton switch is a dependable choice for demanding environments.