| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P1-83122 |
| Series: | P1 |
| Cap Color: | Black |
| IP Rating: | Symbol 2 |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 mA |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 25,000 Cycles |
| Voltage Rating (DC): | 30 mV |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP1-83122 |
P1-83122
Specifications
Detailed Description
Introducing the P1-83122, a high-performance pushbutton switch from our P1 series. With a sleek black cap and case, this switch boasts Symbol 2 IP rating for reliable operation in various environments. Featuring a flat round button actuator, it offers a smooth, responsive touch. The durable construction, with an aluminum housing and thermoplastic actuator, ensures longevity even in demanding applications. Gold-plated brass contacts guarantee efficient signal transfer, while the SPST-NO contact configuration allows for precise control. Rated for 25,000 cycles, this sealed switch is ideal for industrial use. Operating smoothly at temperatures ranging from -55°C to 85°C, it's a dependable choice for your panel-mount needs.

