P3-11112

Heilind Number:OTTP3-11112
Manufacturer:OTTO Controls
Manufacturer Number:P3-11112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-11112
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-11112

Detailed Description

The P3-11112 Push Button Switch from our P3 series is a high-performance component designed for reliable operation in demanding environments. Featuring a sleek black cap and a durable silver case, this switch is IP6K4S rated for excellent protection against dust and water ingress. The non-illuminated button, made of thermoplastic, offers a smooth, tactile feel. With a 10A current rating and a contact material of brass, it ensures efficient electrical connectivity. The SPST-NO contact configuration guarantees a momentary off-(on) function. Panel mountable with solder termination, this switch is suitable for various applications. With a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it offers long-lasting performance in extreme conditions. Ideal for use in industrial, automotive, and aerospace settings, this sealed momentary action pushbutton is a dependable choice for critical control applications.