P3-31115

Heilind Number:OTTP3-31115
Manufacturer:OTTO Controls
Manufacturer Number:P3-31115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31115
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31115

Detailed Description

Introducing the P3-31115, a rugged and reliable sealed momentary action pushbutton switch designed for demanding environments. Part of the P3 series, this switch features a durable aluminum housing with a sleek silver case, making it both visually appealing and structurally robust. The flat green button, made of high-quality thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress. Perfect for panel mounting, this switch has a contact configuration of SPST-NO with silver-plated brass contacts, guaranteeing efficient and low-resistance electrical connections. Operating at temperatures ranging from -55°C to 85°C, and with a 100,000 cycle durability rating, it is built to withstand harsh conditions. With a maximum voltage rating of 115VAC and 28VDC, it is suitable for a wide range of applications. Trust the P3-31115 for precision control and long-lasting performance in aerospace, defense, industrial, and transportation systems.