P3-31125W

Heilind Number:OTTP3-31125W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31125W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31125W

Detailed Description

Introducing the P3-31125W, a durable and reliable Push Button Switch from the P3 series. With a sleek Silver case and a Green flat button actuator, this switch is not only visually appealing but also functional, boasting an IP6K8S sealing for protection against dust and water ingress. Operating at a maximum of 115VAC or 28VDC, with a current rating of 10A, it's suitable for various applications. The SPST-NO contact configuration ensures efficient performance, while the brass contact material and silver contact plating guarantee longevity, rated for 100,000 cycles. Ideal for panel mounting with solder termination, this switch offers a temperature range of -55°C to 85°C, making it versatile for use in different environments. Upgrade to the P3-31125W for a high-quality, sealed momentary action pushbutton solution.