P3-31231

Heilind Number:OTTP3-31231
Manufacturer:OTTO Controls
Manufacturer Number:P3-31231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31231
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.56 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-31231

Detailed Description

The P3-31231 Push Button Switch, part of the P3 series, boasts a durable design suited for demanding environments. Featuring a red button with a flat push/pull actuator shape, it ensures tactile feedback and easy operation. With an IP6K4S rating, this switch is sealed against dust and water ingress. The silver housing and thermoplastic actuator guarantee longevity, while the silver-plated brass contacts provide reliable conductivity. Ideal for panel mounting, its SPST-NC configuration offers On-(Off) functionality, with a high current rating of 10A at 115VAC or 28VDC. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this momentary action pushbutton switch is a dependable choice for various applications.