P3-31541W

Heilind Number:OTTP3-31541W
Manufacturer:OTTO Controls
Manufacturer Number:P3-31541W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-31541W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.56 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-31541W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-31541W. Featuring a durable aluminum housing in sleek silver, this panel mount switch is designed for reliability in harsh environments with an IP6K8S rating. The flat push/pull button, with a round thermoplastic actuator, offers a comfortable grip. With a contact configuration of SPDT 5 Terminal and a contact material of brass with silver plating, it ensures efficient conductivity. Operating at 115VAC and 28VDC with a current rating of 10A, this switch is suitable for various applications. Its extended durability of 100,000 cycles and a wide temperature range from -55°C to 85°C make it ideal for industrial use. Upgrade your control systems with this high-performance, non-illuminated pushbutton switch.