| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-31612W |
| Series: | P3 |
| Cap Color: | Black |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-31612W |
P3-31612W
Specifications
Detailed Description
Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, featuring a sleek black button with a durable silver aluminum case. With an IP6K8S rating, this switch is designed for reliable performance in harsh environments. The round, flat actuator allows for easy operation, while the SPDT contact configuration offers versatility. Rated for 10A at 115VAC and 28VDC, it ensures efficient power control. Solder termination and panel mount installation make it convenient for various applications. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it guarantees long-term functionality. Perfect for industrial and commercial use, this switch is a dependable choice for your control panel needs.

