| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-32121W |
| Series: | P3 |
| Cap Color: | Red |
| IP Rating: | IP6K8S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-32121W |
P3-32121W
Specifications
Detailed Description
The P3-32121W Push Button Switch is a high-performance component designed for reliable operation in demanding environments. With an IP6K8S rating for water and dust resistance, this switch is ideal for use in industrial settings. The button features a flat design with a round actuator, allowing for easy and comfortable operation. The red cap and silver case provide a sleek and professional appearance. Constructed with durable materials including aluminum housing and thermoplastic actuator, this switch offers longevity and performance. With a contact configuration of SPST-NO and a maximum operating temperature of 85°C, it ensures efficient functionality even in harsh conditions. Whether for panel mounting or other applications, this sealed momentary action pushbutton is a versatile and dependable choice.

