| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-32123 |
| Series: | P3 |
| Cap Color: | Orange |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-32123 |
P3-32123
Specifications
Detailed Description
Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-32123. Designed for durability with a lifespan of 100,000 cycles, this high-performance switch is perfect for demanding environments. Featuring a flat round button actuator in vibrant orange, it offers a tactile response with a contact material of brass and silver plating. The IP6K4S rating ensures protection against dust and water ingress, while the aluminum housing and thermoplastic actuator guarantee robust construction. With a current rating of 10A, and voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function provide reliable operation. Panel mountable with screw termination, this switch is ideal for industrial settings. Operating smoothly in temperatures ranging from -55°C to 85°C, it's a dependable choice for critical systems.afi

