P3-32124

Heilind Number:OTTP3-32124
Manufacturer:OTTO Controls
Manufacturer Number:P3-32124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32124
Series:P3
Cap Color:Yellow
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32124

Detailed Description

Introducing the P3-32124, a durable and reliable Sealed Momentary Action Pushbutton switch from our P3 series. With a sleek silver housing and a vibrant yellow cap, this switch is as visually appealing as it is functional. Featuring an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for a wide range of applications. The flat round button actuator, made of high-quality thermoplastic, provides a comfortable and responsive user experience. Ideal for panel mounting, this switch has a 10A current rating and SPST-NO contact configuration, ensuring efficient power control. With a durability rating of 100,000 cycles, it guarantees long-lasting performance even in demanding environments. Whether in industrial settings or consumer electronics, the P3-32124 is the perfect choice for reliable and precise switching operations.