P3-32426

Heilind Number:OTTP3-32426
Manufacturer:OTTO Controls
Manufacturer Number:P3-32426
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-32426
Series:P3
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-32426

Detailed Description

Introducing the Sealed Momentary Action Pushbutton, P3-32426, part of the P3 series. Boasting a sleek design with a Blue cap and Silver case, this button is both visually appealing and durable, with an IP6K4S rating. Featuring a flat round actuator and screw termination, it offers easy panel mounting. The switch function is Off-(On), with a current rating of 10 A and a contact configuration of SPST-NO 3 Terminal, ensuring reliable performance. Crafted with high-quality materials like brass contacts and aluminum housing, it guarantees longevity even in harsh environments. With a voltage rating of 115 VAC and 28 VDC, it's suitable for various applications. Whether in industrial settings or consumer electronics, this pushbutton is a dependable choice, with a 100,000 cycle durability rating. Temperature-resistant from -55°C to 85°C, it's built to withstand extreme conditions. Upgrade your control systems with this hi-rel product that prioritizes functionality and longevity.