P3-33126

Heilind Number:OTTP3-33126
Manufacturer:OTTO Controls
Manufacturer Number:P3-33126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-33126
Series:P3
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-33126

Detailed Description

Introducing the P3-33126, a robust and reliable sealed momentary action pushbutton switch designed for demanding environments. With a sleek silver case and a durable blue cap, this switch not only looks professional but also offers superior performance. Featuring an IP6K4S rating, it guarantees protection against dust and water ingress. The flat round button actuator ensures comfortable operation, while the gold-plated brass contacts guarantee excellent conductivity. Ideal for panel mounting, this switch is perfect for industrial applications. With a current rating of 10 A, voltage ratings of 115 VAC and 28 VDC, and a wide operating temperature range from -55 °C to 85 °C, it's suitable for a variety of setups. Whether for machinery, automotive, or aerospace use, the P3-33126 is the perfect choice for high-reliability switching.