| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-34112 |
| Series: | P3 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Gold |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-34112 |
P3-34112
Specifications
Detailed Description
The P3-34112 Push Button Switch from the P3 series is a high-performance component designed for demanding environments. Featuring a durable black button with a round, flat actuator, it offers reliable operation with a 10A current rating. The IP6K4S sealing ensures protection against dust and moisture, making it ideal for industrial applications. With a sleek silver aluminum housing and gold-plated brass contacts, this switch guarantees long-lasting performance, rated for 100,000 cycles. Its SPST-NO contact configuration and Off-(On) switch function provide versatile control. Panel mountable and screw terminations ensure easy installation. Rated for 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, it's suitable for a variety of uses. Whether in aerospace, automotive, or marine settings, the P334112 is a dependable choice for critical operations.

