P3-61116W

Heilind Number:OTTP3-61116W
Manufacturer:OTTO Controls
Manufacturer Number:P3-61116W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61116W
Series:P3
Cap Color:Blue
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61116W

Detailed Description

The P3-61116W Push Button Switch from the P3 series is a durable and reliable component designed for demanding environments. With an IP6K8S rating for dust and water resistance, this switch ensures reliable operation even in harsh conditions. The blue button, made of nylon, offers a comfortable actuation experience, while the silver housing and brass contacts guarantee longevity. Featuring a flat push/pull actuator, this SPST-NO switch is perfect for applications where a momentary action is required. With a maximum operating temperature of 85°C and a minimum of -55°C, it's suitable for a wide range of settings. The P3-61116W is panel-mounted and has a solder termination type, making installation easy. Whether used in industrial machinery or automotive systems, this sealed push button switch delivers high performance and durability, with a 100,000-cycle rating ensuring long-term reliability.