P3-61233

Heilind Number:OTTP3-61233
Manufacturer:OTTO Controls
Manufacturer Number:P3-61233
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61233
Series:P3
Cap Color:Orange
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61233

Detailed Description

Introducing the P3-61233, a high-performance push button switch designed for durability and reliability in demanding environments. With a rugged aluminum housing and IP6K4S sealing, this switch is built to withstand harsh conditions. The flat push/pull button, made of durable nylon, offers a comfortable actuation experience. Featuring a SPST-NC contact configuration and a current rating of 10A, it ensures efficient power control. Ideal for panel mounting, this switch is suitable for a wide range of industrial applications. With a voltage rating of 115VAC and 28VDC, it guarantees safe and efficient operation. Trust the P3 series for quality and performance.