P3-61422

Heilind Number:OTTP3-61422
Manufacturer:OTTO Controls
Manufacturer Number:P3-61422
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61422
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61422

Detailed Description

Introducing the P3-61422, a high-performance Push Button Switch designed for durability and reliability in demanding environments. With a sleek Silver case and Black cap, this switch features a Round Button actuator with a flat push/pull design. Boasting an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration with 3 terminals ensures efficient connectivity, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Constructed with high-quality materials including Brass contacts and Aluminum housing, and featuring a Sealed design, this switch guarantees a lifespan of up to 100,000 cycles. Ideal for panel mounting, with solder termination, it operates flawlessly in temperatures ranging from -55°C to 85°C. Whether in industrial, automotive, or aerospace settings, the P3 series Push Button Switch delivers superior performance you can rely on.