P3-61631

Heilind Number:OTTP3-61631
Manufacturer:OTTO Controls
Manufacturer Number:P3-61631
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61631
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61631

Detailed Description

The P3-61631 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing and sealed construction, it offers IP6K4S ingress protection, making it resistant to dust and water. The red flat push/pull button, crafted from nylon, provides a comfortable actuation experience. This switch is rated for a maximum current of 10A, suitable for various applications. Featuring a SPDT contact configuration and brass contact material with silver plating, it ensures efficient conductivity and longevity. With a voltage rating of 115VAC and 28VDC, it accommodates both AC and DC systems. The switch functions as an On-(On) momentary action, ideal for control and signaling purposes. Panel mounted with solder termination, it offers easy installation. Operating within a wide temperature range from -55°C to 85°C, it's suitable for use in diverse conditions. With a durability rating of 100,000 cycles, it guarantees long-lasting performance. The P3-61631 is a reliable solution for industrial, automotive, and aerospace applications.