| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-72122 |
| Series: | P3 |
| Cap Color: | Black |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | OFF-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Nylon |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-72122 |
P3-72122
Specifications
Detailed Description
Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-72122. Designed for rugged durability, this panel-mount switch features a black flat round button actuator and a sleek silver aluminum case. With an IP6K4S rating, it ensures reliable performance even in demanding environments. The SPST-NO contact configuration, along with a maximum current rating of 10A for AC and 28VDC, guarantees efficient operation. Made with high-quality materials like brass and nylon, and boasting a 100,000-cycle durability rating, this switch offers long-lasting use. Ideal for industrial applications, it can withstand temperatures ranging from -55°C to 85°C. Upgrade your control system with the P3 Series Pushbutton Switch, the perfect combination of functionality and durability.

