| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-72629 |
| Series: | P3 |
| Cap Color: | White |
| IP Rating: | IP6K4S |
| Case Color: | Silver |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 10 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .25 in |
| Contact Plating: | Silver |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Screw |
| Actuator Material: | Nylon |
| Durability Rating (Cycles): | 100,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP3-72629 |
P3-72629
Specifications
Detailed Description
Introducing the P3-72629 P3 Series Sealed Momentary Action Pushbutton Switch, a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case and white cap, this panel-mount switch is IP6K4S rated for protection against dust and water ingress. The rugged construction, with a 100,000 cycles durability rating, ensures long-lasting functionality. The SPDT contact configuration, with silver contact plating and brass contact material, guarantees efficient electrical connectivity. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. The flat round button actuator, made of nylon, offers comfortable operation. Ideal for industrial, automotive, and marine use, the P3-72629 is a versatile solution for control panel and equipment design.

