P3-81117

Heilind Number:OTTP3-81117
Manufacturer:OTTO Controls
Manufacturer Number:P3-81117
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-81117
Series:P3
Cap Color:Violet
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-81117

Detailed Description

Introducing the P3-81117 Push Button Switch from the P3 series. This high-performance switch features a sleek Silver case with a vibrant Violet cap, adding a touch of style to any panel. Designed for durability with a 100,000 cycle rating, it ensures long-lasting functionality in various applications. The IP6K4S sealing offers protection against dust and water ingress, making it ideal for use in challenging environments. With a SPST-NO contact configuration, it guarantees reliable operation. The Off-(On) switch function, along with a 10A current rating, caters to diverse needs. Its panel mount design and solder termination type allow for easy installation. With a wide operating temperature range from -55°C to 85°C, this switch is suitable for both indoor and outdoor use. Trusted for its quality and performance, the P3-81117 is the perfect choice for demanding applications in industries such as aerospace, automotive, and more. Elevate your control system with this premium sealed momentary action push button switch.