P3-82213

Heilind Number:OTTP3-82213
Manufacturer:OTTO Controls
Manufacturer Number:P3-82213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82213
Series:P3
Cap Color:Orange
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-82213

Detailed Description

Introducing the P3-82213, a high-performance push button switch designed for demanding environments. With an IP6K4S rating, this switch offers reliable protection against dust and water ingress, making it ideal for use in industrial applications. The durable aluminum housing and nylon actuator ensure long-lasting performance, while the silver contact plating guarantees excellent conductivity. Featuring a round, flat button design with an orange cap, the P3-82213 is both visually striking and easy to operate. Its SPST-NC contact configuration and 10A current rating make it suitable for a variety of electronic systems. Whether you need a rugged switch for your machinery or equipment, this sealed momentary action pushbutton delivers uncompromising quality and performance. Upgrade to the P3-82213 and experience the difference in reliability.