P3-82612

Heilind Number:OTTP3-82612
Manufacturer:OTTO Controls
Manufacturer Number:P3-82612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82612
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-82612

Detailed Description

Introducing the P3-82612, a high-performance sealed momentary action pushbutton from the P3 series. Designed for durability with a 100,000 cycle lifespan, this switch features a black button with a round, flat actuator shape. Its aluminum housing and IP6K4S rating ensure reliable performance in demanding environments. With a 10A current rating, SPDT contact configuration, and silver contact plating, it guarantees efficient electrical connectivity. The switch's panel mount installation, screw termination, and operating temperatures ranging from -55 °C to 85 °C offer versatility in application. Whether in industrial machinery or automotive systems, this pushbutton is a dependable choice for user interface control.