P3-D111122

Heilind Number:OTTP3-D111122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111122
Series:P3-D
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D111122

Detailed Description

Introducing the P3-D111122, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black cap and case, this switch is not only stylish but also IP6K4S rated for water and dust resistance. The momentary action, with an Off-(On) switch function, ensures precise control. The button, made of durable thermoplastic, offers a comfortable actuation with a flush dome design. With a silver contact plating and brass contact material, it guarantees efficient conductivity. Suitable for panel mounting with solder termination, it's ideal for various applications. Operating at temperatures ranging from -55°C to 85°C and supporting 115VAC/28VDC voltage ratings, it's perfect for both AC and DC circuits. With a high durability rating of 100,000 cycles, this sealed pushbutton switch is a reliable choice for industrial and commercial use.