P3-D122129

Heilind Number:OTTP3-D122129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D122129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D122129
Series:P3-D
Cap Color:White
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D122129

Detailed Description

Introducing the Dome Style P3-D Series Pushbutton Switch, SKU P3-D122129. This high-performance switch features a sleek design with a White flush dome actuator and durable Black aluminum housing. Engineered for reliability, it boasts a sealing rating of IP6K4S, making it ideal for use in harsh environments. The SPST-NC contact configuration, with silver-plated brass contacts, ensures efficient connectivity. With a maximum operating temperature of 85°C and a wide voltage rating of 115VAC/28VDC, this switch is suitable for various applications. The momentary action, On-(Off) switch function, and 10A current rating offer versatility for control systems. Easy to install with panel mount screw termination, it guarantees longevity with a durability rating of 100,000 cycles. Perfect for industrial and commercial use, the P3-D122129 is a reliable choice for your switching needs.