P3-D211111

Heilind Number:OTTP3-D211111
Manufacturer:OTTO Controls
Manufacturer Number:P3-D211111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D211111
Series:P3-D
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D211111

Detailed Description

Introducing the P3-D Series Red Dome Style Pushbutton Switch with unrivaled durability and reliability. This panel-mount switch features a silver case and non-illuminated design, making it perfect for industrial applications. With an IP6K4S rating, it guarantees protection against dust and water ingress. The raised dome button, crafted from thermoplastic, offers a tactile response for effortless operation. Boasting a 10A current rating and SPST-NO contact configuration, it ensures efficient power control. Its brass contacts with silver plating guarantee high conductivity and longevity, with a 100,000-cycle durability rating. Suitable for both AC and DC circuits, it has a voltage rating of 115VAC and 28VDC, respectively. Operating flawlessly in temperatures ranging from -55°C to 85°C, this sealed pushbutton switch is the ideal choice for demanding environments where performance is paramount. Elevate your control systems with the P3-D211111.