P3-D216126

Heilind Number:OTTP3-D216126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D216126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D216126
Series:P3-D
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.53 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D216126

Detailed Description

Introducing the P3-D216126, a high-performance pushbutton switch designed for durability and reliability in demanding environments. With a rugged aluminum housing and sealed construction, this switch is IP6K4S rated, making it resistant to dust and water ingress. The dome-style actuator with a raised button design ensures comfortable and precise operation, while the SPDT contact configuration allows for versatile switching applications. The switch offers a current rating of 10A, with a voltage rating of 115VAC and 28VDC, suitable for a wide range of industrial and commercial uses. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, this switch guarantees long-lasting performance even in extreme conditions. Ideal for panel mounting, the P3-D216126 is the perfect choice for applications where reliability is paramount.