P4-313122

Heilind Number:OTTP4-313122
Manufacturer:OTTO Controls
Manufacturer Number:P4-313122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-313122
Series:P4
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-313122

Detailed Description

Introducing the P4 series ( P4-313122) Two-Step Custom Pushbutton Switch, designed for reliable performance in demanding environments. Featuring a sleek black aluminum housing with a panel mount design, this switch offers a durable solution for industrial applications. The DPDT 6 Terminal configuration, along with gold-plated contacts, ensures efficient conductivity. With an IP6K4S rating, it guarantees protection against dust and moisture ingress. The non-illuminated button, crafted from thermoplastic, provides tactile feedback for precise control. Rated for 5A at 115VAC and 28VDC, and with a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of power and signal control tasks. Ideal for high-reliability systems, the P4 series switch offers a lifespan of 25,000 cycles, making it a dependable choice for critical operations. Upgrade your control panel with the P4 series Two-Step Custom Pushbutton Switch, where durability meets performance excellence.