P4-323122

Heilind Number:OTTP4-323122
Manufacturer:OTTO Controls
Manufacturer Number:P4-323122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-323122
Series:P4
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-323122

Detailed Description

Introducing our cutting-edge Auxillary Actuators, a crucial component for seamless momentary action control. Designed for precision, this Two Step Custom Pushbutton ( P4-323122) guarantees optimal performance. With RoHS compliance and IP6K4S rating, it ensures environmental responsibility and durability. Featuring a sleek black cap and case, it exudes sophistication while providing tactile feedback with its round flat button actuator. This high-quality switch, with a gold-plated silver contact construction, offers reliable operation over 25,000 cycles. Suitable for panel mounting and boasting a 115 VAC/28 VDC voltage rating, it caters to diverse applications. From its aluminum housing to thermoplastic actuator material, every detail is crafted for longevity. Whether in industrial or commercial settings, this sealed push button switch is a reliable choice for demanding environments.