P4-324122

Heilind Number:OTTP4-324122
Manufacturer:OTTO Controls
Manufacturer Number:P4-324122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-324122
Series:P4
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-324122

Detailed Description

Introducing the P4-324122, a high-performance push button switch from the P4 series. Featuring a sleek black cap and case, this switch is not only visually appealing but also durable with an IP6K4S rating. The button, made of thermoplastic, offers a comfortable actuation experience with its round, flat design. With a current rating of 5A and gold-plated silver contacts, it ensures reliable conductivity. Perfect for panel mounting, it is sealed for added protection and suitable for various applications. The DPDT 8 terminal configuration allows for versatile connectivity, with a voltage rating of 115VAC and 28VDC. Operating efficiently in temperatures ranging from -40°C to 85°C, the P4-324122 guarantees performance in diverse environments. With a lifespan of 25,000 cycles, it offers long-lasting functionality, making it an ideal choice for industrial and commercial settings. Elevate your control systems with this premium push button switch.