P4-425124

Heilind Number:OTTP4-425124
Manufacturer:OTTO Controls
Manufacturer Number:P4-425124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-425124
Series:P4
Cap Color:Yellow
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:3PDT 9 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-425124

Detailed Description

Introducing our P4 series Push Button Switch with SKU P4-425124, featuring a striking Yellow cap color and sleek Black case. This non-illuminated switch offers reliable performance with a 5A current rating, ideal for various applications. The flat Round button actuator, made of durable Thermoplastic, ensures comfortable operation. With a sealed housing constructed from Aluminum, it guarantees longevity even in harsh environments. The gold-plated silver contacts and solder termination type provide secure connections. Rated for 25,000 cycles, it offers lasting durability. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 28VDC, this 3PDT 9 Terminal switch is suitable for demanding industrial use. Upgrade to our hi-rel P4425124 for enhanced performance. Elevate your control systems with these high-quality, precision-engineered auxiliary actuators, perfect for momentary action in a two-step custom pushbutton setup.