P4-426123

Heilind Number:OTTP4-426123
Manufacturer:OTTO Controls
Manufacturer Number:P4-426123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-426123
Series:P4
Housing Material:Aluminum
Contact Material:Silver
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:3PDT 12 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (DC):28 VDC
SKU:OTTP4-426123

Detailed Description

Introducing the P4-426123, a high-performance push button switch from our P4 series. Featuring a striking orange cap and sleek black case, this switch offers reliable operation with a non-illuminated design. The flat button actuator, made of durable thermoplastic, ensures comfortable and precise control. With a current rating of 5A and gold-plated contacts, it guarantees efficient conductivity. Perfect for panel mounting applications, it boasts a 3PDT 12 Terminal configuration and a sealed housing for enhanced durability. Operating flawlessly in temperatures ranging from -40°C to 85°C, it is ideal for various environments. Trust in the P4-426123 for seamless performance in your electronic systems.