P4-436118

Heilind Number:OTTP4-436118
Manufacturer:OTTO Controls
Manufacturer Number:P4-436118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-436118
Series:P4
Cap Color:Gray
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Silver
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Wrap
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):28 VDC
Contact Configuration:3PDT 12 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-436118

Detailed Description

Introducing the P4-436118, a high-performance Push Button Switch designed for reliability and durability. Part of the P4 series, this switch features a sleek Silver case with a Gray cap, making it both stylish and functional. With a current rating of 5A and a voltage rating of 28VDC, it's suitable for a wide range of applications. The Button actuator, made of Thermoplastic, offers a comfortable and responsive touch, while the gold-plated contacts ensure optimal conductivity. Panel mountable and sealed for protection, it's ideal for industrial use. With a 3PDT 12 Terminal configuration, this switch provides precise control. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, the P4-436118 guarantees long-lasting performance. Upgrade your systems with this reliable and efficient Push Button Switch.