P4-522128

Heilind Number:OTTP4-522128
Manufacturer:OTTO Controls
Manufacturer Number:P4-522128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-522128
Series:P4
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.19 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 4 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-522128

Detailed Description

Introducing the P4-522128 Push Button Switch, a versatile component designed for reliable performance in demanding environments. Featuring a sleek black case with a gray cap, this switch is not only visually appealing but also highly durable with a 25,000 cycle durability rating. The SPDT 4 Terminal contact configuration ensures efficient connectivity, while the gold-plated brass contacts guarantee optimal conductivity. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it suitable for a wide range of applications. The button actuator, made of thermoplastic, provides a comfortable and responsive interface for users. Ideal for panel mounting, the P4-522128 is perfect for industrial and commercial use, with a 5A current rating and voltage ratings of 115VAC and 28VDC. Experience seamless operation in temperatures ranging from -40°C to 85°C, making this push button switch a reliable choice for your electronic control systems.