P4-531111

Heilind Number:OTTP4-531111
Manufacturer:OTTO Controls
Manufacturer Number:P4-531111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-531111
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.19 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Wrap
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-531111

Detailed Description

Introducing the P4 Series Red Button (Flat) with a sleek Silver casing, offering reliable performance in demanding environments with its IP6K4S sealing. This panel-mounted push button switch, SKU P4-531111, features a durable aluminum housing and a thermoplastic actuator, ensuring longevity with a durability rating of 25,000 cycles. The SPDT 3 Terminal configuration and wire wrap termination make it versatile for various applications. With a 5A current rating, it can handle both AC (115V) and DC (28V) voltages. Operating smoothly in temperatures ranging from -40°C to 85°C, this non-illuminated switch is ideal for critical control systems. Upgrade to the P4 Red Button for reliable, two-step momentary action in industrial settings.