P4-723122

Heilind Number:OTTP4-723122
Manufacturer:OTTO Controls
Manufacturer Number:P4-723122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-723122
Series:P4
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 6 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-723122

Detailed Description

Enhance your control panel with the versatile P4-723122 Push Button Switch from our P4 series. Boasting a sleek black design with IP6K4S sealing, this durable switch ensures reliable performance in any environment. The flat round button actuator offers comfortable operation, while its DPDT 6 Terminal configuration allows for versatile connectivity. With a 5A current rating and gold-plated brass contacts, this switch guarantees efficient power transmission. Ideal for panel mounting and featuring solder termination, installation is a breeze. Whether in industrial or commercial settings, trust in the P4 Push Button Switch for seamless operation.