P4-724228

Heilind Number:OTTP4-724228
Manufacturer:OTTO Controls
Manufacturer Number:P4-724228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-724228
Series:P4
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-724228

Detailed Description

Introducing our P4-724228 Push Button Switch, a versatile component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek black case color and a gray flat button actuator, this switch is both rugged and visually appealing. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for a wide range of applications. With a DPDT 8 Terminal contact configuration, it offers versatility in electrical connections. The gold-plated brass contacts guarantee high conductivity and longevity, even in high-current situations. Ideal for panel mounting, this switch is easy to install and suitable for use in industrial settings. Its sealed construction and thermoplastic actuator material ensure durability, with a 25,000 cycle rating for reliable operation. Whether you need a momentary action switch for auxiliary functions or a two-step custom pushbutton, the P4-724228 is the perfect choice. With a voltage rating of 115 VAC and 28 VDC, it can handle a wide range of power requirements. From aerospace to automotive applications, this switch is a dependable solution for your control needs.