P4-822111

Heilind Number:OTTP4-822111
Manufacturer:OTTO Controls
Manufacturer Number:P4-822111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-822111
Series:P4
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 4 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-822111

Detailed Description

Introducing the P4-822111, a high-performance push button switch from the P4 series. With a sleek silver case and a vibrant red flat button actuator, this switch is both stylish and functional. Featuring an IP6K4S rating, it offers reliable protection against dust and water ingress. The SPDT 4 terminal configuration and gold-plated brass contacts ensure efficient and durable performance, even in demanding environments. Perfect for panel mount installations, this switch has a current rating of 5A and is suitable for both AC and DC applications up to 115V and 28V respectively. The thermoplastic actuator material and aluminum housing guarantee longevity, with a durability rating of 25,000 cycles. Whether for industrial machinery or consumer electronics, the P4-822111 is a versatile choice for any project requiring a sealed, high-quality push button switch.