P4-824222

Heilind Number:OTTP4-824222
Manufacturer:OTTO Controls
Manufacturer Number:P4-824222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Auxillary Actuators, Momentary Action, Two Step Custom Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P4-824222
Series:P4
Cap Color:Black
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:DPDT 8 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP4-824222

Detailed Description

Introducing the P4 Series Auxiliary Actuators, featuring a sleek black button cap and durable aluminum housing. Engineered for reliability, these sealed push button switches boast an IP6K4S rating, ensuring protection against dust and water ingress. With a momentary two-step custom design, they offer precise control in various applications. The DPDT 8 terminal configuration and gold-plated brass contacts guarantee efficient conductivity, while the 5A current rating and 115VAC/28VDC voltage ratings make them suitable for high-power systems. Ideal for panel mounting, these switches have a flat round actuator shape with a 0.25-inch length. Operating flawlessly in temperatures ranging from -40°C to 85°C, they are built to withstand harsh environments, with a durability rating of 25,000 cycles. Perfect for demanding industrial and commercial settings, the P4 Series Auxiliary Actuators deliver performance and longevity.