P5-111128

Heilind Number:OTTP5-111128
Manufacturer:OTTO Controls
Manufacturer Number:P5-111128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-111128
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-111128

Detailed Description

Introducing the P5-111128, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black case and a gray cap, ensuring both durability and style. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST, it guarantees efficient performance. The sealed construction, with a high durability rating of 25,000 cycles, makes it ideal for military-grade applications. The button, made of thermoplastic, offers comfortable actuation with a round, flat design. Panel mountable and terminated with solder, it is easy to install. Whether in extreme temperatures ranging from -40°C to 85°C or in non-illuminated settings, this switch delivers reliable Off-On functionality. Upgrade your equipment with this Mil-grade, Alternate Action Pushbutton Switch.